
HPC12JT100R | |
|---|---|
DigiKey Part Number | HPC12JT100RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HPC12JT100R |
Description | RES 100 OHM 5% 5W 4850 |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 5W Chip Resistor Wide 5048 (127122 Metric) 4850 J-Lead Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HPC12JT100R Models |
Category | Features Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 5048 (127122 Metric) 4850 J-Lead |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.480" L x 0.500" W (12.19mm x 12.70mm) |
Tolerance | Height - Seated (Max) 0.400" (10.16mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

