
HPC12JBR500 | |
|---|---|
DigiKey Part Number | HPC12JBR500-ND |
Manufacturer | |
Manufacturer Product Number | HPC12JBR500 |
Description | RES 0.5 OHM 5% 5W 4850 |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 5W Chip Resistor Wide 5048 (127122 Metric) 4850 J-Lead Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HPC12JBR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 5048 (127122 Metric) 4850 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.480" L x 0.500" W (12.19mm x 12.70mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

