Parametric Equivalent
Parametric Equivalent

HMC2512JT20M0 | |
|---|---|
DigiKey Part Number | 738-HMC2512JT20M0-ND |
Manufacturer | |
Manufacturer Product Number | HMC2512JT20M0 |
Description | RES 20 MOHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC2512JT20M0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RVC2512FT20M0 | Stackpole Electronics Inc | 0 | 738-RVC2512FT20M0TR-ND | 0,25146 € | Parametric Equivalent |
| RVC2512JT20M0 | Stackpole Electronics Inc | 0 | 738-RVC2512JT20M0TR-ND | 0,15614 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08899 € | 355,96 € |
| Unit Price without VAT: | 0,08899 € |
|---|---|
| Unit Price with VAT: | 0,10590 € |


