Parametric Equivalent

HMC2010JT100M | |
|---|---|
DigiKey Part Number | 738-HMC2010JT100M-ND |
Manufacturer | |
Manufacturer Product Number | HMC2010JT100M |
Description | RES 100 MOHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC2010JT100M Models |
Category | Composition |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC2010FT100M | Stackpole Electronics Inc | 0 | 738-HMC2010FT100M-ND | 0,09519 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07651 € | 306,04 € |
| Unit Price without VAT: | 0,07651 € |
|---|---|
| Unit Price with VAT: | 0,09105 € |

