Parametric Equivalent

HMC1210JT100M | |
|---|---|
DigiKey Part Number | 738-HMC1210JT100M-ND |
Manufacturer | |
Manufacturer Product Number | HMC1210JT100M |
Description | RES 100 MOHM 5% 1/3W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC1210JT100M Models |
Category | Composition |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC1210FT100M | Stackpole Electronics Inc | 0 | 738-HMC1210FT100M-ND | 0,19159 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09459 € | 472,95 € |
| Unit Price without VAT: | 0,09459 € |
|---|---|
| Unit Price with VAT: | 0,11256 € |


