
HMC1206MT1G20 | |
|---|---|
DigiKey Part Number | HMC1206MT1G20-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC1206MT1G20 |
Description | RES 1.2G OHM 20% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 GOhms ±20% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC1206MT1G20 Models |
Category | Composition |
Mfr | Temperature Coefficient ±1500ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,00241 € | 5.012,05 € |
| Unit Price without VAT: | 1,00241 € |
|---|---|
| Unit Price with VAT: | 1,19287 € |

