500 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1206JT500M

DigiKey Part Number
HMC1206JT500MTR-ND - Tape & Reel (TR)
HMC1206JT500MCT-ND - Cut Tape (CT)
HMC1206JT500MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC1206JT500M
Description
RES 500M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HMC1206JT500M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±500ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.260
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,29200 €2,92 €
250,24600 €6,15 €
500,21920 €10,96 €
1000,19790 €19,79 €
2500,17636 €44,09 €
5000,16390 €81,95 €
1.0000,15400 €154,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13812 €690,60 €
10.0000,13349 €1.334,90 €
15.0000,13123 €1.968,45 €
25.0000,12877 €3.219,25 €
35.0000,12737 €4.457,95 €
50.0000,12604 €6.302,00 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €