Direct

HMC1206JT300M | |
|---|---|
DigiKey Part Number | HMC1206JT300M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC1206JT300M |
Description | RES 300M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC1206JT300M Models |
Category | Composition |
Mfr | Temperature Coefficient ±500ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206300MJPTAHR | Vishay Dale | 0 | CRCW1206300MJPTAHR-ND | 0,17262 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13135 € | 656,75 € |
| Unit Price without VAT: | 0,13135 € |
|---|---|
| Unit Price with VAT: | 0,15631 € |


