
HMC1206JT27M0 | |
|---|---|
DigiKey Part Number | 738-HMC1206JT27M0-ND |
Manufacturer | |
Manufacturer Product Number | HMC1206JT27M0 |
Description | RES 27 MOHM 5% 1/8W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MOhms ±5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC1206JT27M0 Models |
Category | Composition |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Bulk | Supplier Device Package |
Part Status Active | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02731 € | 136,55 € |
| Unit Price without VAT: | 0,02731 € |
|---|---|
| Unit Price with VAT: | 0,03250 € |

