24 MOhms ±5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1206JT24M0

DigiKey Part Number
738-HMC1206JT24M0-ND
Manufacturer
Manufacturer Product Number
HMC1206JT24M0
Description
RES 24 MOHM 5% 1/8W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 MOhms ±5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HMC1206JT24M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,02765 €138,25 €
Manufacturers Standard Package
Unit Price without VAT:0,02765 €
Unit Price with VAT:0,03290 €