
HMC1206JT200M | |
|---|---|
DigiKey Part Number | 738-HMC1206JT200MTR-ND - Tape & Reel (TR) 738-HMC1206JT200MCT-ND - Cut Tape (CT) 738-HMC1206JT200MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1206JT200M |
Description | RES 200M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC1206JT200M Models |
Category | Composition |
Mfr | Temperature Coefficient ±500ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206200MJPEAHR | Vishay Dale | 1.765 | 541-200MALCT-ND | 0,38000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,24600 € | 6,15 € |
| 50 | 0,21920 € | 10,96 € |
| 100 | 0,19790 € | 19,79 € |
| 250 | 0,17636 € | 44,09 € |
| 500 | 0,16390 € | 81,95 € |
| 1.000 | 0,15400 € | 154,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13812 € | 690,60 € |
| 10.000 | 0,13349 € | 1.334,90 € |
| 15.000 | 0,13123 € | 1.968,45 € |
| 25.000 | 0,12877 € | 3.219,25 € |
| 35.000 | 0,12737 € | 4.457,95 € |
| 50.000 | 0,12604 € | 6.302,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

