
HMC0805KT3G90 | |
|---|---|
DigiKey Part Number | 738-HMC0805KT3G90-ND |
Manufacturer | |
Manufacturer Product Number | HMC0805KT3G90 |
Description | RES, 0805, 3.9 GOHM, 10%, 0.125W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.9 GOhms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC0805KT3G90 Models |
Category | Composition |
Mfr | Temperature Coefficient ±1500ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,88808 € | 4.440,40 € |
| Unit Price without VAT: | 0,88808 € |
|---|---|
| Unit Price with VAT: | 1,05682 € |

