HMC0805KT30M0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 4.093
Unit Price: 1,39000 €
Datasheet
30 MOhms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC0805KT30M0

DigiKey Part Number
HMC0805KT30M0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC0805KT30M0
Description
RES 30M OHM 10% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 MOhms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HMC0805KT30M0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMC0805JT30M0Stackpole Electronics Inc0HMC0805JT30M0CT-ND0,16000 €Upgrade
RH73H2A30MKTNTE Connectivity Passive Product4.0931712-RH73H2A30MKTNCT-ND1,39000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02392 €119,60 €
Manufacturers Standard Package
Unit Price without VAT:0,02392 €
Unit Price with VAT:0,02846 €