HMC0805KT1G00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Ohmite
In Stock: 1.004
Unit Price: 6,43000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 2,24060 €
Datasheet
1 GOhms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC0805KT1G00

DigiKey Part Number
HMC0805KT1G00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC0805KT1G00
Description
RES 1G OHM 10% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 GOhms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HMC0805KT1G00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±1000ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HVC0805Z1007JETOhmite1.004273-HVC0805Z1007JETCT-ND6,43000 €Upgrade
RH73W2A1G0JTNTE Connectivity Passive Product0RH73W2A1G0JTN-ND2,24060 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15433 €771,65 €
Manufacturers Standard Package
Unit Price without VAT:0,15433 €
Unit Price with VAT:0,18365 €