
HMC0805JT5G00 | |
|---|---|
DigiKey Part Number | 738-HMC0805JT5G00-ND |
Manufacturer | |
Manufacturer Product Number | HMC0805JT5G00 |
Description | RES 5 GOHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 GOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC0805JT5G00 Models |
Category | Composition |
Mfr | Temperature Coefficient ±1500ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,88103 € | 4.405,15 € |
| Unit Price without VAT: | 0,88103 € |
|---|---|
| Unit Price with VAT: | 1,04843 € |

