Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HMC0805JT20M0 | |
|---|---|
DigiKey Part Number | 738-HMC0805JT20M0-ND |
Manufacturer | |
Manufacturer Product Number | HMC0805JT20M0 |
Description | RES 20 MOHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC0805JT20M0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC0805FT20M0 | Stackpole Electronics Inc | 0 | 738-HMC0805FT20M0-ND | 0,03066 € | Parametric Equivalent |
| RMCF0805FT20M0 | Stackpole Electronics Inc | 4.945 | 738-RMCF0805FT20M0CT-ND | 0,10000 € | Parametric Equivalent |
| RVC0805JT20M0 | Stackpole Electronics Inc | 0 | 738-RVC0805JT20M0TR-ND | 0,04375 € | Parametric Equivalent |
| RM10F2005CT | Cal-Chip Electronics, Inc. | 34.863 | 4713-RM10F2005CT-ND | 0,13000 € | Parametric Equivalent |
| RM10J206CT | Cal-Chip Electronics, Inc. | 4.975 | 4713-RM10J206CT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02392 € | 119,60 € |
| Unit Price without VAT: | 0,02392 € |
|---|---|
| Unit Price with VAT: | 0,02846 € |





