100 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC0805JT100M

DigiKey Part Number
HMC0805JT100MTR-ND - Tape & Reel (TR)
HMC0805JT100MCT-ND - Cut Tape (CT)
HMC0805JT100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC0805JT100M
Description
RES 100M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HMC0805JT100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HVC0805T1006JETOhmite137273-HVC0805T1006JETCT-ND1,88000 €Upgrade
In-Stock: 9.915
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,20600 €2,06 €
250,16960 €4,24 €
500,14900 €7,45 €
1000,13280 €13,28 €
2500,11628 €29,07 €
5000,10676 €53,38 €
1.0000,09921 €99,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08711 €435,55 €
10.0000,08358 €835,80 €
15.0000,08186 €1.227,90 €
25.0000,07999 €1.999,75 €
35.0000,07892 €2.762,20 €
50.0000,07791 €3.895,50 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €