
HMC0603KT4G70 | |
|---|---|
DigiKey Part Number | 738-HMC0603KT4G70-ND |
Manufacturer | |
Manufacturer Product Number | HMC0603KT4G70 |
Description | RES 4.7 GOHM 10% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 GOhms ±10% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC0603KT4G70 Models |
Category | Composition |
Mfr | Temperature Coefficient ±500ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,00241 € | 5.012,05 € |
| Unit Price without VAT: | 1,00241 € |
|---|---|
| Unit Price with VAT: | 1,19287 € |

