
HMC0603JT68M0 | |
|---|---|
DigiKey Part Number | HMC0603JT68M0TR-ND - Tape & Reel (TR) HMC0603JT68M0CT-ND - Cut Tape (CT) HMC0603JT68M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC0603JT68M0 |
Description | RES 68M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC0603JT68M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,12720 € | 3,18 € |
| 50 | 0,11060 € | 5,53 € |
| 100 | 0,09750 € | 9,75 € |
| 250 | 0,08416 € | 21,04 € |
| 500 | 0,07650 € | 38,25 € |
| 1.000 | 0,07042 € | 70,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06067 € | 303,35 € |
| 10.000 | 0,05783 € | 578,30 € |
| 15.000 | 0,05645 € | 846,75 € |
| 25.000 | 0,05494 € | 1.373,50 € |
| 35.000 | 0,05408 € | 1.892,80 € |
| 50.000 | 0,05327 € | 2.663,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

