56 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC0603JT56M0

DigiKey Part Number
HMC0603JT56M0TR-ND - Tape & Reel (TR)
HMC0603JT56M0CT-ND - Cut Tape (CT)
HMC0603JT56M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC0603JT56M0
Description
RES 56M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HMC0603JT56M0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.892
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,15500 €1,55 €
250,12560 €3,14 €
500,10920 €5,46 €
1000,09630 €9,63 €
2500,08312 €20,78 €
5000,07556 €37,78 €
1.0000,06955 €69,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05992 €299,60 €
10.0000,05711 €571,10 €
15.0000,05574 €836,10 €
25.0000,05426 €1.356,50 €
35.0000,05341 €1.869,35 €
50.0000,05261 €2.630,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €