
HMC0603JT100M | |
|---|---|
DigiKey Part Number | HMC0603JT100MTR-ND - Tape & Reel (TR) HMC0603JT100MCT-ND - Cut Tape (CT) HMC0603JT100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC0603JT100M |
Description | RES 100M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC0603JT100M Models |
Category | Composition |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,12560 € | 3,14 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,09630 € | 9,63 € |
| 250 | 0,08312 € | 20,78 € |
| 500 | 0,07556 € | 37,78 € |
| 1.000 | 0,06955 € | 69,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05992 € | 299,60 € |
| 10.000 | 0,05711 € | 571,10 € |
| 15.000 | 0,05574 € | 836,10 € |
| 25.000 | 0,05426 € | 1.356,50 € |
| 35.000 | 0,05341 € | 1.869,35 € |
| 50.000 | 0,05261 € | 2.630,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

