
HMC0402JT75M0 | |
|---|---|
DigiKey Part Number | HMC0402JT75M0TR-ND - Tape & Reel (TR) HMC0402JT75M0CT-ND - Cut Tape (CT) HMC0402JT75M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC0402JT75M0 |
Description | RES 75M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC0402JT75M0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,07840 € | 3,92 € |
| 100 | 0,06820 € | 6,82 € |
| 250 | 0,05796 € | 14,49 € |
| 500 | 0,05202 € | 26,01 € |
| 1.000 | 0,04732 € | 47,32 € |
| 5.000 | 0,03981 € | 199,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03762 € | 376,20 € |
| 20.000 | 0,03588 € | 717,60 € |
| 30.000 | 0,03503 € | 1.050,90 € |
| 50.000 | 0,03411 € | 1.705,50 € |
| 70.000 | 0,03358 € | 2.350,60 € |
| 100.000 | 0,03308 € | 3.308,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

