
HMC0402JT33M0 | |
|---|---|
DigiKey Part Number | HMC0402JT33M0TR-ND - Tape & Reel (TR) HMC0402JT33M0CT-ND - Cut Tape (CT) HMC0402JT33M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC0402JT33M0 |
Description | RES 33M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC0402JT33M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03760 € | 0,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03327 € | 332,70 € |
| 20.000 | 0,03303 € | 660,60 € |
| 30.000 | 0,03216 € | 964,80 € |
| 50.000 | 0,03166 € | 1.583,00 € |
| 70.000 | 0,03119 € | 2.183,30 € |
| 100.000 | 0,03097 € | 3.097,00 € |
| 120.000 | 0,03074 € | 3.688,80 € |
| 240.000 | 0,03021 € | 7.250,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

