
HGCB2512FDE2M21 | |
|---|---|
DigiKey Part Number | 738-HGCB2512FDE2M21-ND |
Manufacturer | |
Manufacturer Product Number | HGCB2512FDE2M21 |
Description | RES, 2512, 2.21 MOHM, 1%, 25PPM, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.21 MOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HGCB2512FDE2M21 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2512 (6432 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,41488 € | 2.207,44 € |
| Unit Price without VAT: | 4,41488 € |
|---|---|
| Unit Price with VAT: | 5,25371 € |

