
HGCB1206FKC50M0 | |
|---|---|
DigiKey Part Number | 738-HGCB1206FKC50M0-ND |
Manufacturer | |
Manufacturer Product Number | HGCB1206FKC50M0 |
Description | RES, 1206, 50 MOHM, 1%, 50PPM, 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HGCB1206FKC50M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,16358 € | 2.163,58 € |
| Unit Price without VAT: | 2,16358 € |
|---|---|
| Unit Price with VAT: | 2,57466 € |

