
HGCB1206CTE100M | |
|---|---|
DigiKey Part Number | 738-HGCB1206CTE100M-ND |
Manufacturer | |
Manufacturer Product Number | HGCB1206CTE100M |
Description | RES, 1206, 100 MOHM, 0.25%, 25PP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±0.25% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HGCB1206CTE100M Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,21616 € | 12.864,64 € |
| Unit Price without VAT: | 3,21616 € |
|---|---|
| Unit Price with VAT: | 3,82723 € |

