
HGCB0805MTL10G0 | |
|---|---|
DigiKey Part Number | 738-HGCB0805MTL10G0-ND |
Manufacturer | |
Manufacturer Product Number | HGCB0805MTL10G0 |
Description | RES, 0805, 10 GOHM, 20%, 200PPM, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 GOhms ±20% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HGCB0805MTL10G0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.050" W (2.01mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,17882 € | 5.894,10 € |
| Unit Price without VAT: | 1,17882 € |
|---|---|
| Unit Price with VAT: | 1,40280 € |

