
HGCB0603FTC180M | |
|---|---|
DigiKey Part Number | 738-HGCB0603FTC180MTR-ND - Tape & Reel (TR) 738-HGCB0603FTC180MCT-ND - Cut Tape (CT) 738-HGCB0603FTC180MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HGCB0603FTC180M |
Description | RES 180M OHM 1% 0.06W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 MOhms ±1% 0.06W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HGCB0603FTC180M Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.79mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,21700 € | 22,17 € |
| 25 | 2,02960 € | 50,74 € |
| 50 | 1,92160 € | 96,08 € |
| 100 | 1,83560 € | 183,56 € |
| 250 | 1,74828 € | 437,07 € |
| 500 | 1,69762 € | 848,81 € |
| 1.000 | 1,65731 € | 1.657,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,59251 € | 7.962,55 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

