
HGCB0603FDC100M | |
|---|---|
DigiKey Part Number | 738-HGCB0603FDC100M-ND |
Manufacturer | |
Manufacturer Product Number | HGCB0603FDC100M |
Description | RES, 0603, 100 MOHM, 1%, 50PPM, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 0.06W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HGCB0603FDC100M Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.79mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,43242 € | 1.216,21 € |
| Unit Price without VAT: | 2,43242 € |
|---|---|
| Unit Price with VAT: | 2,89458 € |

