
HDM14JT2K20 | |
|---|---|
DigiKey Part Number | HDM14JT2K20TR-ND - Tape & Reel (TR) HDM14JT2K20CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HDM14JT2K20 |
Description | RES 2.2K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | HDM14JT2K20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.126" L (1.80mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03460 € | 1,73 € |
| 100 | 0,03050 € | 3,05 € |
| 250 | 0,02592 € | 6,48 € |
| 500 | 0,02306 € | 11,53 € |
| 1.000 | 0,02063 € | 20,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01629 € | 81,45 € |
| 10.000 | 0,01487 € | 148,70 € |
| 15.000 | 0,01414 € | 212,10 € |
| 25.000 | 0,01331 € | 332,75 € |
| 35.000 | 0,01282 € | 448,70 € |
| 50.000 | 0,01234 € | 617,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

