
HDM14JT22K0 | |
|---|---|
DigiKey Part Number | 738-HDM14JT22K0TR-ND - Tape & Reel (TR) 738-HDM14JT22K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HDM14JT22K0 |
Description | RES 22K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | HDM14JT22K0 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.071" Dia x 0.126" L (1.80mm x 3.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03440 € | 1,72 € |
| 100 | 0,03030 € | 3,03 € |
| 250 | 0,02580 € | 6,45 € |
| 500 | 0,02296 € | 11,48 € |
| 1.000 | 0,02054 € | 20,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01621 € | 81,05 € |
| 10.000 | 0,01480 € | 148,00 € |
| 15.000 | 0,01407 € | 211,05 € |
| 25.000 | 0,01325 € | 331,25 € |
| 35.000 | 0,01276 € | 446,60 € |
| 50.000 | 0,01228 € | 614,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

