220 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDM14JT220R

DigiKey Part Number
738-HDM14JT220RTR-ND - Tape & Reel (TR)
738-HDM14JT220RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HDM14JT220R
Description
RES 220 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
HDM14JT220R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.071" Dia x 0.126" L (1.80mm x 3.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.605
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04700 €0,47 €
250,03920 €0,98 €
500,03420 €1,71 €
1000,03010 €3,01 €
2500,02560 €6,40 €
5000,02278 €11,39 €
1.0000,02037 €20,37 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01608 €80,40 €
10.0000,01468 €146,80 €
15.0000,01396 €209,40 €
25.0000,01314 €328,50 €
35.0000,01266 €443,10 €
50.0000,01218 €609,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €