Parametric Equivalent

HDM14JT1K00 | |
|---|---|
DigiKey Part Number | HDM14JT1K00TR-ND - Tape & Reel (TR) HDM14JT1K00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HDM14JT1K00 |
Description | RES 1K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | HDM14JT1K00 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.071" Dia x 0.126" L (1.80mm x 3.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDM14JA1K00 | Stackpole Electronics Inc | 0 | HDM14JA1K00-ND | 0,01712 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03420 € | 1,71 € |
| 100 | 0,03010 € | 3,01 € |
| 250 | 0,02560 € | 6,40 € |
| 500 | 0,02278 € | 11,39 € |
| 1.000 | 0,02037 € | 20,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01608 € | 80,40 € |
| 10.000 | 0,01468 € | 146,80 € |
| 15.000 | 0,01396 € | 209,40 € |
| 25.000 | 0,01314 € | 328,50 € |
| 35.000 | 0,01266 € | 443,10 € |
| 50.000 | 0,01218 € | 609,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


