100 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDM14JT100R

DigiKey Part Number
HDM14JT100RTR-ND - Tape & Reel (TR)
HDM14JT100RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HDM14JT100R
Description
RES 100 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
HDM14JT100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.071" Dia x 0.126" L (1.80mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 788
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04700 €0,47 €
250,03960 €0,99 €
500,03460 €1,73 €
1000,03050 €3,05 €
2500,02592 €6,48 €
5000,02306 €11,53 €
1.0000,02063 €20,63 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01629 €81,45 €
10.0000,01487 €148,70 €
15.0000,01414 €212,10 €
25.0000,01331 €332,75 €
35.0000,01282 €448,70 €
50.0000,01234 €617,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €