
HDM12JA100R | |
|---|---|
DigiKey Part Number | HDM12JA100R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HDM12JA100R |
Description | RES 100 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | HDM12JA100R Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.236" L (2.40mm x 6.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02626 € | 52,52 € |
| Unit Price without VAT: | 0,02626 € |
|---|---|
| Unit Price with VAT: | 0,03125 € |

