Parametric Equivalent

HDM12GA10K0 | |
|---|---|
DigiKey Part Number | HDM12GA10K0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HDM12GA10K0 |
Description | RES 10K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | HDM12GA10K0 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.236" L (2.40mm x 6.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDM12FA10K0 | Stackpole Electronics Inc | 0 | HDM12FA10K0-ND | 0,03705 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02925 € | 58,50 € |
| Unit Price without VAT: | 0,02925 € |
|---|---|
| Unit Price with VAT: | 0,03481 € |


