


HCSM2818JT15L0 | |
|---|---|
DigiKey Part Number | 738-HCSM2818JT15L0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCSM2818JT15L0 |
Description | RES 0.015 OHM 5% 5W 2818 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±5% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSM2818JT15L0 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.281" L x 0.195" W (7.15mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.075" (1.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,36998 € | 1.294,93 € |
| Unit Price without VAT: | 0,36998 € |
|---|---|
| Unit Price with VAT: | 0,44028 € |

