
HCSM2818FT5L00-HP | |
|---|---|
DigiKey Part Number | 738-HCSM2818FT5L00-HPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCSM2818FT5L00-HP |
Description | RES SHUNT, 2818, 0.005 OHM, 1%, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSM2818FT5L00-HP Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.281" L x 0.195" W (7.15mm x 4.95mm) |
Power (Watts) | Height - Seated (Max) 0.075" (1.90mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,39550 € | 1.384,25 € |
| Unit Price without VAT: | 0,39550 € |
|---|---|
| Unit Price with VAT: | 0,47065 € |

