


HCSM2818FT20L0 | |
|---|---|
DigiKey Part Number | HCSM2818FT20L0TR-ND - Tape & Reel (TR) HCSM2818FT20L0CT-ND - Cut Tape (CT) HCSM2818FT20L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCSM2818FT20L0 |
Description | RES 0.02 OHM 1% 5W 2818 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 5W Chip Resistor Nonstandard Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSM2818FT20L0 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.195" W (7.10mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.075" (1.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86300 € | 8,63 € |
| 25 | 0,74160 € | 18,54 € |
| 50 | 0,66560 € | 33,28 € |
| 100 | 0,60050 € | 60,05 € |
| 250 | 0,52940 € | 132,35 € |
| 500 | 0,48480 € | 242,40 € |
| 1.000 | 0,44694 € | 446,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,39236 € | 1.373,26 € |
| 7.000 | 0,36840 € | 2.578,80 € |
| 10.500 | 0,35611 € | 3.739,15 € |
| 17.500 | 0,34220 € | 5.988,50 € |
| 24.500 | 0,33996 € | 8.329,02 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

