
HCSK4026FTL700 | |
|---|---|
DigiKey Part Number | 738-HCSK4026FTL700TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCSK4026FTL700 |
Description | RES SHUNT, 4026, 0.0007 OHM, 1%, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 700 µOhms ±1% 4W Chip Resistor Strip, L Bend Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSK4026FTL700 Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Strip, L Bend |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.260" W (10.10mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.114" (2.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,52645 € | 737,03 € |
| Unit Price without VAT: | 0,52645 € |
|---|---|
| Unit Price with VAT: | 0,62648 € |

