
HCSK4026FTL200 | |
|---|---|
DigiKey Part Number | 738-HCSK4026FTL200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCSK4026FTL200 |
Description | RES SHUNT, 4026, 0.0002 OHM, 1%, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 µOhms ±1% 5W Chip Resistor Strip, L Bend Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSK4026FTL200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Strip, L Bend | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.260" W (10.10mm x 6.60mm) | |
Height - Seated (Max) | 0.148" (3.76mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67538 € | 675,38 € |
| Unit Price without VAT: | 0,67538 € |
|---|---|
| Unit Price with VAT: | 0,80370 € |

