
HCSK4026FT1L00 | |
|---|---|
DigiKey Part Number | 738-HCSK4026FT1L00TR-ND - Tape & Reel (TR) 738-HCSK4026FT1L00CT-ND - Cut Tape (CT) 738-HCSK4026FT1L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCSK4026FT1L00 |
Description | RES 0.001 OHM 1% 4W 4026 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 4W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSK4026FT1L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.398" L x 0.260" W (10.10mm x 6.60mm) | |
Height - Seated (Max) | 0.112" (2.84mm) | |
Number of Terminations | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,93900 € | 9,39 € |
| 25 | 0,80680 € | 20,17 € |
| 50 | 0,72400 € | 36,20 € |
| 100 | 0,65390 € | 65,39 € |
| 250 | 0,57696 € | 144,24 € |
| 500 | 0,52882 € | 264,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,47031 € | 658,43 € |
| 2.800 | 0,43821 € | 1.226,99 € |
| 4.200 | 0,42172 € | 1.771,22 € |
| 7.000 | 0,40306 € | 2.821,42 € |
| 9.800 | 0,39194 € | 3.841,01 € |
| 14.000 | 0,38109 € | 5.335,26 € |
| 16.800 | 0,37588 € | 6.314,78 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

