
HCSK2725FTL200 | |
|---|---|
DigiKey Part Number | 738-HCSK2725FTL200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCSK2725FTL200 |
Description | RES SHUNT, 2725, 0.0002 OHM, 1%, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 µOhms ±1% 12W Chip Resistor Strip, C Bend Automotive AEC-Q200, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSK2725FTL200 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Strip, C Bend |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.272" L x 0.260" W (6.90mm x 6.60mm) |
Power (Watts) | Height - Seated (Max) 0.150" (3.80mm) |
Composition | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55018 € | 550,18 € |
| Unit Price without VAT: | 0,55018 € |
|---|---|
| Unit Price with VAT: | 0,65471 € |

