
HCSK2725FT3L00 | |
|---|---|
DigiKey Part Number | 738-HCSK2725FT3L00TR-ND - Tape & Reel (TR) 738-HCSK2725FT3L00CT-ND - Cut Tape (CT) 738-HCSK2725FT3L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCSK2725FT3L00 |
Description | RES 0.003 OHM 1% 3W 2725 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSK2725FT3L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.120" (3.05mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,05500 € | 10,55 € |
| 25 | 0,90800 € | 22,70 € |
| 50 | 0,81620 € | 40,81 € |
| 100 | 0,73790 € | 73,79 € |
| 250 | 0,65204 € | 163,01 € |
| 500 | 0,59832 € | 299,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,53308 € | 746,31 € |
| 2.800 | 0,49727 € | 1.392,36 € |
| 4.200 | 0,47888 € | 2.011,30 € |
| 7.000 | 0,45808 € | 3.206,56 € |
| 9.800 | 0,44569 € | 4.367,76 € |
| 14.000 | 0,43358 € | 6.070,12 € |
| 16.800 | 0,43030 € | 7.229,04 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

