5 mOhms ±1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCSK2725FT5L00

DigiKey Part Number
738-HCSK2725FT5L00TR-ND - Tape & Reel (TR)
738-HCSK2725FT5L00CT-ND - Cut Tape (CT)
738-HCSK2725FT5L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCSK2725FT5L00
Description
RES 0.005 OHM 1% 2W 2725
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
HCSK2725FT5L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.272" L x 0.260" W (6.90mm x 6.60mm)
Height - Seated (Max)
0.120" (3.05mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,05500 €10,55 €
250,90800 €22,70 €
500,81620 €40,81 €
1000,73790 €73,79 €
2500,65204 €163,01 €
5000,59832 €299,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4000,53308 €746,31 €
2.8000,49727 €1.392,36 €
4.2000,47888 €2.011,30 €
7.0000,45808 €3.206,56 €
9.8000,44569 €4.367,76 €
14.0000,43358 €6.070,12 €
16.8000,43030 €7.229,04 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €