
HCSK2725FT1L00 | |
|---|---|
DigiKey Part Number | HCSK2725FT1L00TR-ND - Tape & Reel (TR) HCSK2725FT1L00CT-ND - Cut Tape (CT) HCSK2725FT1L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCSK2725FT1L00 |
Description | RES 0.001 OHM 1% 5W 2725 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 5W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSK2725FT1L00 Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.272" L x 0.260" W (6.90mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.120" (3.05mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCS3920FT1L00 | Stackpole Electronics Inc | 7.998 | HCS3920FT1L00CT-ND | 1,32000 € | Upgrade |
| CSS4527FT1L00 | Stackpole Electronics Inc | 726 | CSS4527FT1L00CT-ND | 3,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,05000 € | 10,50 € |
| 25 | 0,90400 € | 22,60 € |
| 50 | 0,81240 € | 40,62 € |
| 100 | 0,73450 € | 73,45 € |
| 250 | 0,64908 € | 162,27 € |
| 500 | 0,59562 € | 297,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,53066 € | 742,92 € |
| 2.800 | 0,49502 € | 1.386,06 € |
| 4.200 | 0,47671 € | 2.002,18 € |
| 7.000 | 0,45600 € | 3.192,00 € |
| 9.800 | 0,44367 € | 4.347,97 € |
| 14.000 | 0,43162 € | 6.042,68 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

