
HCSK1216FTL500 | |
|---|---|
DigiKey Part Number | 738-HCSK1216FTL500TR-ND - Tape & Reel (TR) 738-HCSK1216FTL500CT-ND - Cut Tape (CT) 738-HCSK1216FTL500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCSK1216FTL500 |
Description | RES 0.0005 OHM 1% 5W 1216 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 5W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSK1216FTL500 Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.150" L x 0.118" W (3.81mm x 3.00mm) |
Tolerance | Height - Seated (Max) 0.091" (2.30mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSS4C-1216T-L500F | Bourns Inc. | 2.980 | 118-CSS4C-1216T-L500FCT-ND | 0,75000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,47720 € | 11,93 € |
| 50 | 0,42640 € | 21,32 € |
| 100 | 0,38310 € | 38,31 € |
| 250 | 0,33576 € | 83,94 € |
| 500 | 0,30608 € | 153,04 € |
| 1.000 | 0,28085 € | 280,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24841 € | 745,23 € |
| 6.000 | 0,23186 € | 1.391,16 € |
| 9.000 | 0,22336 € | 2.010,24 € |
| 15.000 | 0,21375 € | 3.206,25 € |
| 21.000 | 0,20802 € | 4.368,42 € |
| 30.000 | 0,20243 € | 6.072,90 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

