
HCSK1216FT2L00 | |
|---|---|
DigiKey Part Number | 738-HCSK1216FT2L00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCSK1216FT2L00 |
Description | RES SHUNT, 1216, 0.002 OHM, 1%, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor Strip, C Bend Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSK1216FT2L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Strip, C Bend | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.150" L x 0.118" W (3.81mm x 3.00mm) | |
Height - Seated (Max) | 0.077" (1.95mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27533 € | 825,99 € |
| Unit Price without VAT: | 0,27533 € |
|---|---|
| Unit Price with VAT: | 0,32764 € |

