
HCSK1216FT1L00 | |
|---|---|
DigiKey Part Number | 738-HCSK1216FT1L00TR-ND - Tape & Reel (TR) 738-HCSK1216FT1L00CT-ND - Cut Tape (CT) 738-HCSK1216FT1L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCSK1216FT1L00 |
Description | RES 0.001 OHM 1% 3W 1216 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSK1216FT1L00 Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.150" L x 0.118" W (3.81mm x 3.00mm) |
Tolerance | Height - Seated (Max) 0.091" (2.30mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,48120 € | 12,03 € |
| 50 | 0,42980 € | 21,49 € |
| 100 | 0,38620 € | 38,62 € |
| 250 | 0,33844 € | 84,61 € |
| 500 | 0,30854 € | 154,27 € |
| 1.000 | 0,28310 € | 283,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25040 € | 751,20 € |
| 6.000 | 0,23372 € | 1.402,32 € |
| 9.000 | 0,22515 € | 2.026,35 € |
| 15.000 | 0,21546 € | 3.231,90 € |
| 21.000 | 0,20969 € | 4.403,49 € |
| 30.000 | 0,20405 € | 6.121,50 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

