Parametric Equivalent



HCS5930JTL500 | |
|---|---|
DigiKey Part Number | 738-HCS5930JTL500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCS5930JTL500 |
Description | RES 0.0005 OHM 5% 6W 5930 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±5% 6W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCS5930JTL500 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±75ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.049" (1.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCS5930FTL500 | Stackpole Electronics Inc | 0 | 738-HCS5930FTL500TR-ND | 0,98097 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,95375 € | 1.907,50 € |
| Unit Price without VAT: | 0,95375 € |
|---|---|
| Unit Price with VAT: | 1,13496 € |


